Part Details for TPSD336K020S0200 by Kyocera AVX Components
Overview of TPSD336K020S0200 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336K020S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8944
|
Newark | Capacitor Tant, 33Uf, 20V, 0.2 Ohm, 0.1, 2917, Capacitance:33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.2Ohm Rohs Compliant: Yes |Kyocera Avx TPSD336K020S0200 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.6000 | Buy Now |
DISTI #
TPSD336K020S0200-ND
|
DigiKey | CAP TANT 33UF 10% 20V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0846 | Buy Now |
DISTI #
TPSD336K020S0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K020S0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2168 / $1.3416 | Buy Now |
DISTI #
581-TPSD336K020S0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 10% RoHS: Compliant | 3169 |
|
$1.0800 / $2.6800 | Buy Now |
DISTI #
73979125
|
RS | Low ESR MnO2,33 uF,20 V | AVX TPSD336K020S0200 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Future Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 10% RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0000 / $1.0300 | Buy Now |
DISTI #
TPSD336K020S0200
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.3580 | RFQ |
|
ComSIT USA | TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917 RoHS: Compliant | Europe - 1645 |
|
RFQ | |
DISTI #
TPSD336K020S0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K020S0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD336K020S0200
TPSD336K020S0200 CAD Models
TPSD336K020S0200 Part Data Attributes
|
TPSD336K020S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K020S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K020S0200
This table gives cross-reference parts and alternative options found for TPSD336K020S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K020S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K020LRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020LRSD0823 |
TBJD336K020CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CSLD0723 |
TBJD336K020CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CRSD0000 |
TBJD336K020CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CSSD0900 |
TBJD336K020CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CRSD0824 |
TBJD336K020CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CRSD0724 |
TBJD336K020CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CSSD0800 |
TBJD336K020CBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CBSD0823 |
TBJD336K020CSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020CSLD0823 |
TBJD336K020LRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020S0200 vs TBJD336K020LRSD0923 |