Part Details for TPSD476K016R0200 by Kyocera AVX Components
Overview of TPSD476K016R0200 by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476K016R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5887
|
Newark | Capacitor Tant, 47Uf, 16V, 0.2 Ohm, 0.1, 2917, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 | Buy Now |
DISTI #
15P3660
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8150 / $1.3800 | Buy Now |
DISTI #
54J8986
|
Newark | Tantalum Capacitor, 47Uf, 16V, 0.2 Ohm, 0.1, 2917, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
478-4118-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
897 In Stock |
|
$1.2146 / $3.1800 | Buy Now |
DISTI #
TPSD476K016R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TPSD476K016R0200) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4400 / $0.4790 | Buy Now |
DISTI #
581-TPSD476K016R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF Case D RoHS: Compliant | 470 |
|
$0.4310 / $1.2800 | Buy Now |
|
Future Electronics | TPS Series 2917 47 uF 16 V ±10% SMT Solid Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.6050 / $0.6550 | Buy Now |
|
Bristol Electronics | 2374 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 47UF, SURFACE MOUNT, 2917 | 1340 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 47UF, SURFACE MOUNT, 2917 | 400 |
|
$0.6466 / $1.6165 | Buy Now |
Part Details for TPSD476K016R0200
TPSD476K016R0200 CAD Models
TPSD476K016R0200 Part Data Attributes:
|
TPSD476K016R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476K016R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476K016R0200
This table gives cross-reference parts and alternative options found for TPSD476K016R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K016R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K016LSLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016LSLB0845 |
TBWD476K016CRLZ0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016CRLZ0845 |
TBJD476K015LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBJD476K015LBLC0945 |
TBWD476K016CWLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016CWLZ0H23 |
TBJD476K016LSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBJD476K016LSLD0724 |
TBWD476K016CWSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016CWSZ0000 |
TBWD476K016LWSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016LWSZ0823 |
TBJD476K016LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBJD476K016LBLD0045 |
TBJD476K015LBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBJD476K015LBLB0900 |
TBWD476K016CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0200 vs TBWD476K016CSLB0045 |