Part Details for TPSE156K050R0250 by Kyocera AVX Components
Overview of TPSE156K050R0250 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE156K050R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3112-1-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3247 In Stock |
|
$0.9269 / $2.4700 | Buy Now |
DISTI #
TPSE156K050R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE156K050R0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0651 / $1.2192 | Buy Now |
DISTI #
581-TPSE156K050R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ESR= 250 mOhm RoHS: Compliant | 4500 |
|
$1.3200 / $2.4200 | Buy Now |
DISTI #
70002436
|
RS | 15uF Solid Electrolytic Electrolytic Capacitor, 50 V dc +/-10%, TPS Series | AVX TPSE156K050R0250 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0700 / $5.4700 | RFQ |
DISTI #
70001806
|
RS | Capacitor, Tantalum, Cap 15 uF, Tol 10%, SMT, Vol-Rtg 50V, Low ESR, Cut Tape | AVX TPSE156K050R0250 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $5.1200 | RFQ |
|
Future Electronics | TPS Series 15 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.9250 / $1.0100 | Buy Now |
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917 | 243 |
|
$1.3113 / $2.8352 | Buy Now |
DISTI #
TPSE156K050R0250.
|
TTI | Tantalum Capacitors - Solid SMD 50volt 15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 460 In Stock |
|
$1.4900 | Buy Now |
DISTI #
TPSE156K050R0250
|
TTI | Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ESR= 250 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9200 / $1.4300 | Buy Now |
Part Details for TPSE156K050R0250
TPSE156K050R0250 CAD Models
TPSE156K050R0250 Part Data Attributes
|
TPSE156K050R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE156K050R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE156K050R0250
This table gives cross-reference parts and alternative options found for TPSE156K050R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE156K050R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME156K050LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LBSB0824 |
TBME156K050LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LBSB0723 |
TBME156K050LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LSSB0700 |
TBME156K050LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LWSB0800 |
TBME156K050LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LRSB0800 |
TCKIX156ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE156K050R0250 vs TCKIX156ET |
B45050E1569K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE156K050R0250 vs B45050E1569K257 |
TBME156K050LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LWSB0824 |
TBME156K050LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE156K050R0250 vs TBME156K050LBSB0700 |
B45198H7156K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE156K050R0250 vs B45198H7156K509 |