-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V input, 1-V to 16-V output, 1.5-A power module in enhanced HotRod™ QFN package 15-B3QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM5601R5HRDARCT-ND
|
DigiKey | 60-V INPUT, 1-V TO 16-V OUTPUT, Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
849 In Stock |
|
$4.2016 / $7.6900 | Buy Now |
DISTI #
595-TPSM5601R5HRDAR
|
Mouser Electronics | Switching Voltage Regulators 60-V input, 1-V to 16-V output, 1.5-A power module in enhanced HotRod™ QFN package 15-B3QFN -40 to 125 RoHS: Compliant | 7626 |
|
$3.9000 / $7.6900 | Buy Now |
|
Ameya Holding Limited | 3315 |
|
RFQ | ||
|
Win Source Electronics | 60-V INPUT, 1-V TO 16-V OUTPUT, / Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input | 17000 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM5601R5HRDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM5601R5HRDAR
Texas Instruments
60-V input, 1-V to 16-V output, 1.5-A power module in enhanced HotRod™ QFN package 15-B3QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B3QFN-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-N15 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1150 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 5 mm |