Part Details for TPSMA10A by Vishay Intertechnologies
Overview of TPSMA10A by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 16200 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | 12960 |
|
$0.0813 / $0.6500 | Buy Now |
Part Details for TPSMA10A
TPSMA10A CAD Models
TPSMA10A Part Data Attributes:
|
TPSMA10A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMA10A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 8.65V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |