Part Details for TPSMA6L45A by Littelfuse Inc
Overview of TPSMA6L45A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7529
|
Newark | Diode, Tvs, 600W, 45V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L45A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
66W7873
|
Newark | Diode, Tvs, 600W, 45V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L45A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
576-TPSMA6L45A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 45V AEC-Q101 5% Uni-Directional RoHS: Compliant | 9000 |
|
$0.1320 / $0.4600 | Buy Now |
|
Future Electronics | TPSMA6L Series 600 W 72.7 Vcl Uni-Directional Surface Mount TVS Diode DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | TPSMA6L Series 600 W 72.7 Vcl Uni-Directional Surface Mount TVS Diode DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
80309060
|
Verical | TVS Diode Single Uni-Dir 45V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 12000 |
|
$0.1999 / $0.2188 | Buy Now |
DISTI #
TPSMA6L45A
|
TTI | ESD Suppressors / TVS Diodes 600W 45V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1500 | Buy Now |
DISTI #
TPSMA6L45A-LF
|
TME | Diode: TVS, 600W, 52.7V, 8.3A, unidirectional, ±5%, DO221AC Min Qty: 3 | 5500 |
|
$0.1460 / $0.2740 | Buy Now |
|
New Advantage Corporation | TPSMA6L Series 600 W 72.7 Vcl Uni-DirectionalSurface Mount TVS Diode DO-221AC RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1707 / $0.1829 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 45V DO221AC (SMA) SMT T&R | 0 |
|
$0.2477 / $0.2848 | RFQ |
Part Details for TPSMA6L45A
TPSMA6L45A CAD Models
TPSMA6L45A Part Data Attributes
|
TPSMA6L45A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L45A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |