-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6715
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB150A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
54AH3819
|
Newark | Tvs Diode, 600W, 128V, Unidir, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3690 / $0.7340 | Buy Now |
DISTI #
F10349CT-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5163 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
576-TPSMB150A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 150V AEC-Q101 5% Uni-Directional RoHS: Compliant | 1864 |
|
$0.2360 / $0.5700 | Buy Now |
DISTI #
V79:2366_27370167
|
Arrow Electronics | Diode TVS Single Uni-Dir 128V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 391 |
|
$0.2155 / $0.2637 | Buy Now |
DISTI #
V72:2272_18208277
|
Arrow Electronics | Diode TVS Single Uni-Dir 128V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1811 Container: Cut Strips | Americas - 2 |
|
$0.2663 | Buy Now |
|
Quest Components | 636 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
TPSMB150A
|
TTI | ESD Suppressors / TVS Diodes 600W 150V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2710 | Buy Now |
DISTI #
TPSMB150A-LF
|
TME | Diode: TVS, 600W, 150V, 2.9A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.3400 / $0.8560 | RFQ |
DISTI #
3361278
|
element14 Asia-Pacific | TVS DIODE, 600W, 128V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2956 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMB150A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB150A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150.5 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 128 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |