TPSMB160CA
Littelfuse Inc
Description: Trans Voltage Suppressor Diode,

Overview of TPSMB160CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPSMB160CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC6721
Newark Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB160CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3330
  • 5,000 $0.3250
  • 10,000 $0.3010
  • 20,000 $0.2800
  • 30,000 $0.2610
  • 50,000 $0.2500
$0.2500 / $0.3330 Buy Now
DISTI # 54AH3821
Newark Tvs Diode, 600W, 136V, Bidir, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB160CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7060
  • 10 $0.6140
  • 25 $0.5510
  • 50 $0.4880
  • 100 $0.4240
  • 250 $0.3900
  • 500 $0.3550
$0.3550 / $0.7060 Buy Now
DISTI # F10352CT-ND
DigiKey TVS DIODE 136VWM 219VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2357
In Stock
  • 1 $0.7200
  • 10 $0.6270
  • 100 $0.4338
  • 500 $0.3624
  • 1,000 $0.3085
  • 3,000 $0.2747
  • 6,000 $0.2602
  • 9,000 $0.2410
  • 30,000 $0.2371
$0.2371 / $0.7200 Buy Now
DISTI # 576-TPSMB160CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 160V AEC-Q101 5% Bi-Directional RoHS: Compliant 0
  • 1 $0.6500
  • 10 $0.5690
  • 100 $0.4070
  • 500 $0.3440
  • 1,000 $0.2960
  • 3,000 $0.2530
  • 6,000 $0.2410
  • 24,000 $0.2360
$0.2360 / $0.6500 Order Now
DISTI # 69739565
Verical Diode TVS Single Bi-Dir 136V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 28 Package Multiple: 1 Date Code: 1811 Americas - 6000
  • 28 $0.2155
$0.2155 Buy Now
Bristol Electronics   2270
RFQ
DISTI # TPSMB160CA
TTI ESD Protection Diodes / TVS Diodes 600W 160V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2500
  • 9,000 $0.2390
$0.2390 / $0.2500 Buy Now
DISTI # TPSMB160CA-LF
TME Diode: TVS, 600W, 160V, 2.8A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 0
  • 1 $0.8360
  • 5 $0.4420
  • 25 $0.3920
  • 100 $0.3510
  • 500 $0.3280
$0.3280 / $0.8360 RFQ
DISTI # C1S425202205583
Chip1Stop TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant 6000
  • 5 $0.3900
$0.3900 Buy Now
Ozdisan Elektronik DIODE TVS 600W 136V DO214AA (SMB) SMT T&R 0
  • 1 $0.5793
  • 3,000 $0.5037
$0.5037 / $0.5793 RFQ

CAD Models for TPSMB160CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSMB160CA by Littelfuse Inc

TPSMB160CA
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Breakdown Voltage-Nom
160 V
Clamping Voltage-Max
219 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
136 V
Reverse Current-Max
1 µA
Reverse Test Voltage
136 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. TPSMB160CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMB160CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMB160CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TPSMB160CA would you like to use for your alert(s)?
  • Please alert me when TPSMB160CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMB160CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMB160CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMB160CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMB160CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMB160CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: