Part Details for TPSMB24A/5 by Vishay Intertechnologies
Overview of TPSMB24A/5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB24A/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 6400 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 5120 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for TPSMB24A/5
TPSMB24A/5 CAD Models
TPSMB24A/5 Part Data Attributes:
|
TPSMB24A/5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMB24A/5
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |