Part Details for TPSMB300A-VR by Littelfuse Inc
Overview of TPSMB300A-VR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for TPSMB300A-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7528
|
Newark | Tvs 600W 6V 5%uni Do-214Aa Tr13 Rohs/ Tr |Littelfuse TPSMB300A-VR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
18-TPSMB300A-VRTR-ND
|
DigiKey | TVS DIODE 300VWM 486V DO214 TR13 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2898 / $0.3358 | Buy Now |
DISTI #
576-TPSMB300A-VR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 600W RoHS: Compliant | 0 |
|
$0.2890 / $0.3350 | Order Now |
DISTI #
TPSMB300A-VR
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE 600W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3240 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 300V DO214AA (SMB) SMT T&R | 0 |
|
$0.6068 / $0.6978 | RFQ |
Part Details for TPSMB300A-VR
TPSMB300A-VR CAD Models
TPSMB300A-VR Part Data Attributes
|
TPSMB300A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB300A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | |
Breakdown Voltage-Max | 371 V | |
Breakdown Voltage-Min | 335 V | |
Breakdown Voltage-Nom | 353 V | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2,4-4 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |