Part Details for TPSMB550CA-A by Littelfuse Inc
Overview of TPSMB550CA-A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB550CA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3833
|
Newark | Tvs Diode, 600W, 468V, Bidir, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB550CA-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2579 |
|
$0.5450 | Buy Now |
DISTI #
34AC6779
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB550CA-A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3960 | Buy Now |
DISTI #
F10341CT-ND
|
DigiKey | TVS DIODE 468VWM 760VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11679 In Stock |
|
$0.3150 / $0.8500 | Buy Now |
DISTI #
576-TPSMB550CA-A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 550V AEC-Q101 5% Bi-Directional RoHS: Compliant | 2388 |
|
$0.3190 / $0.7900 | Buy Now |
DISTI #
V72:2272_18207490
|
Arrow Electronics | Diode TVS Single Bi-Dir 468V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2464 |
|
$0.3232 / $0.3282 | Buy Now |
DISTI #
TPSMB550CA-A
|
TTI | ESD Suppressors / TVS Diodes 600W 550V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3370 | Buy Now |
DISTI #
TPSMB550CA-A-LF
|
TME | Diode: TVS, 600W, 550V, 800mA, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.4250 / $0.8350 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 468V DO214AA (SMB) SMT T&R | 0 |
|
$0.7263 / $0.8352 | RFQ |
Part Details for TPSMB550CA-A
TPSMB550CA-A CAD Models
TPSMB550CA-A Part Data Attributes:
|
TPSMB550CA-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB550CA-A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 468 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 468 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |