Part Details for TPSMC14A-VR by Littelfuse Inc
Overview of TPSMC14A-VR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC14A-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7547
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ Tr |Littelfuse TPSMC14A-VR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
TPSMC14A-VR-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3052 | Buy Now |
DISTI #
576-TPSMC14A-VR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW 14V AEC-Q101 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.2630 / $0.2980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2730 | Buy Now |
DISTI #
TPSMC14A-VR
|
TTI | ESD Suppressors / TVS Diodes 1.5KW 14V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2890 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 14V DO214AB (SMC) SMT T&R | 0 |
|
$0.5277 / $0.6069 | RFQ |
Part Details for TPSMC14A-VR
TPSMC14A-VR CAD Models
TPSMC14A-VR Part Data Attributes:
|
TPSMC14A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC14A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMC14A-VR
This table gives cross-reference parts and alternative options found for TPSMC14A-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC14A-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ14A | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | TPSMC14A-VR vs SMCJ14A |
SMCJ14A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC14A-VR vs SMCJ14A/TR7 |
SMCJ14A | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC14A-VR vs SMCJ14A |
SMCJ14A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC14A-VR vs SMCJ14A-AT/TR7 |
SMCJ14A-H | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | TPSMC14A-VR vs SMCJ14A-H |