Part Details for TPSMC180CA by Littelfuse Inc
Overview of TPSMC180CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC180CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4281
|
Newark | Tvs 1.5Kw 180V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC180CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
18-TPSMC180CACT-ND
|
DigiKey | TVS 1.5KW 180V 5%BI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.3984 / $1.0600 | Buy Now |
DISTI #
576-TPSMC180CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW RoHS: Compliant | 0 |
|
$0.3940 / $0.4340 | Order Now |
DISTI #
TPSMC180CA
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.4220 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 153.9V DO214AB (SMC) SMT T&R | 0 |
|
$0.7901 / $0.9086 | RFQ |
Part Details for TPSMC180CA
TPSMC180CA CAD Models
TPSMC180CA Part Data Attributes:
|
TPSMC180CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC180CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 189.47 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180.24 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 153.9 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 153.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |