Part Details for TPSMC51CA by Littelfuse Inc
Overview of TPSMC51CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4854
|
Newark | Tvs 1.5Kw 51V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC51CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6544CT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5104 In Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-TPSMC51CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 51V AEC-Q101 5% Bi-Directional RoHS: Compliant | 3850 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1.5kW 51V AEC-Q101 5% Bi-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 256 |
|
$0.2672 / $0.7125 | Buy Now |
|
Quest Components | 204 |
|
$0.2850 / $0.9500 | Buy Now | |
DISTI #
TPSMC51CA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 51V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2830 / $0.2990 | Buy Now |
DISTI #
TPSMC51CA-LF
|
TME | Diode: TVS, 1.5kW, 51V, 21.7A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3140 / $0.9240 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3267 / $0.3500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 43.6V DO214AB (SMC) SMT T&R | 0 |
|
$0.5199 / $0.5979 | RFQ |
Part Details for TPSMC51CA
TPSMC51CA CAD Models
TPSMC51CA Part Data Attributes
|
TPSMC51CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC51CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMC51CA
This table gives cross-reference parts and alternative options found for TPSMC51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMC51CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | TPSMC51CA vs TPSMC51CA |