Part Details for TPSMC6.8AHM3_B/I by Vishay Intertechnologies
Overview of TPSMC6.8AHM3_B/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC6.8AHM3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2804
|
Newark | 1.5Kw,6.8V 5%, Smc Par |Vishay TPSMC6.8AHM3_B/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
TPSMC6.8AHM3_B/I
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: TPSMC6.8AHM3_B/I) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3108 / $0.3948 | Buy Now |
DISTI #
78-TPSMC6.8AHM3BI
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,6.8V 5%, SMC PAR | 0 |
|
$0.2900 / $0.3310 | Order Now |
DISTI #
TPSMC6.8AHM3_B/I
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: TPSMC6.8AHM3_B/I) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3108 / $0.3948 | Buy Now |
DISTI #
TPSMC6.8AHM3_B/I
|
Avnet Asia | Diode TVS Single Uni-Dir 5.8V 1500W 2-Pin DO-214AB T/R (Alt: TPSMC6.8AHM3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSMC6.8AHM3_B/I
TPSMC6.8AHM3_B/I CAD Models
TPSMC6.8AHM3_B/I Part Data Attributes:
|
TPSMC6.8AHM3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMC6.8AHM3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 10000 µA | |
Reverse Test Voltage | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |