Part Details for TPSMD18A by Littelfuse Inc
Overview of TPSMD18A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMD18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4883
|
Newark | Tvs 3Kw 18V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD18A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
F6565CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3675 / $0.9900 | Buy Now |
DISTI #
576-TPSMD18A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 18V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2789 |
|
$0.3670 / $0.9800 | Buy Now |
|
Future Electronics | TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
TPSMD18A
|
TTI | ESD Suppressors / TVS Diodes 3kW 18V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 18V DO214AB (SMC) SMT T&R | 0 |
|
$0.6527 / $0.7506 | RFQ |
Part Details for TPSMD18A
TPSMD18A CAD Models
TPSMD18A Part Data Attributes
|
TPSMD18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMD18A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMD18A
This table gives cross-reference parts and alternative options found for TPSMD18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMD18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMD18A-T7 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD18A vs TPSMD18A-T7 |