-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7135
|
Newark | Tvs Diode, Aec-Q101, 2Kw, 24V, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse TPSMF4L24A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6123 |
|
$0.2310 / $0.5400 | Buy Now |
DISTI #
34AC6841
|
Newark | Tvs Tpsmf4L 24V Uni, 7 Tr/ Tr |Littelfuse TPSMF4L24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
F7525CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13212 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2kW 24V AEC-Q101 5% Uni-Directional RoHS: Compliant | 8540 |
|
$0.1120 / $0.5300 | Buy Now |
DISTI #
E02:0323_10269889
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2408 | Europe - 33000 |
|
$0.1258 | Buy Now |
DISTI #
V72:2272_16265606
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1449 |
|
$0.1145 / $0.5074 | Buy Now |
|
Future Electronics | TVS DIODE 24V 38.9V SOD123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
|
Future Electronics | TVS DIODE 24V 38.9V SOD123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
DISTI #
80332048
|
Verical | Diode TVS Single Uni-Dir 24V 400W Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.2426 | Buy Now |
DISTI #
65030725
|
Verical | Diode TVS Single Uni-Dir 24V 400W Automotive AEC-Q101 2-Pin SOD-123FL T/R Min Qty: 52 Package Multiple: 1 Date Code: 2243 | Americas - 1449 |
|
$0.1145 / $0.3227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMF4L24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |