Part Details for TPSP106M010R2000 by Kyocera AVX Components
Overview of TPSP106M010R2000 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSP106M010R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3730
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 10 F, 20%, 10 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Kyocera Avx TPSP106M010R2000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.6150 / $1.0900 | Buy Now |
DISTI #
22K2788
|
Newark | Capacitor Tant, 10Uf, 10V, 2 Ohm, 0.2, 805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:173Ma Rohs Compliant: Yes |Kyocera Avx TPSP106M010R2000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.3960 | Buy Now |
DISTI #
96Y8100
|
Newark | Capacitor, Tantalum, 10Uf, 10V, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:P, Product Length:2.05Mm, Product Width:1.35Mm Rohs Compliant: Yes |Kyocera Avx TPSP106M010R2000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
478-9264-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5484 In Stock |
|
$0.1268 / $0.5700 | Buy Now |
DISTI #
TPSP106M010R2000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSP106M010R2000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4730 | Buy Now |
DISTI #
TPSP106M010R2000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSP106M010R2000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4730 | Buy Now |
DISTI #
581-TPSP106M010R2000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ESR= 2 Ohm RoHS: Compliant | 4189 |
|
$0.3310 / $0.5700 | Buy Now |
|
Future Electronics | TPS Series 10 uF ±20% 10 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
TPSP106M010R2000
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ESR= 2 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1270 / $0.1560 | Buy Now |
DISTI #
TPSP106M010R2000
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, P, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1850 | RFQ |
Part Details for TPSP106M010R2000
TPSP106M010R2000 CAD Models
TPSP106M010R2000 Part Data Attributes
|
TPSP106M010R2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSP106M010R2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 69 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TPSP106M010R2000
This table gives cross-reference parts and alternative options found for TPSP106M010R2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSP106M010R2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R106M010RBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RBB |
TM8R106M010RZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RZB |
TAJP106M010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSP106M010R2000 vs TAJP106M010B |
TM8R106M010RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RZZ |
TM8R106M010RSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RSB |
TM8R106M010LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010LBB |
TM8R106M010RBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RBZ |
TM8R106M010USB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010USB |
TM8R106M010LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010LZZ |
TM8R106M010RSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSP106M010R2000 vs TM8R106M010RSZ |