Part Details for TPSR105M025R2500 by Kyocera AVX Components
Overview of TPSR105M025R2500 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR105M025R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6256
|
Newark | Capacitor Tant, 1Uf, 25V, 2.5 Ohm, 0.2, 805, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:R, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSR105M025R2500 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2420 | Buy Now |
DISTI #
TPSR105M025R2500-ND
|
DigiKey | CAP TANT 1UF 20% 25V 0805 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2345 | Buy Now |
DISTI #
TPSR105M025R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR105M025R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2368 / $0.2611 | Buy Now |
DISTI #
581-TPSR105M025R2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 20% Tol. 2500 ESR RoHS: Compliant | 2480 |
|
$0.1990 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1972 | Buy Now |
DISTI #
TPSR105M025R2500
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1650 | RFQ |
DISTI #
TPSR105M025R2500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR105M025R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 1UF 25V 20% 0805 / Cap Tant Solid 1uF 25V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 2.5 Ohm 125��C T/R | 1110 |
|
RFQ |
Part Details for TPSR105M025R2500
TPSR105M025R2500 CAD Models
TPSR105M025R2500 Part Data Attributes:
|
TPSR105M025R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR105M025R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 59 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR105M025R2500
This table gives cross-reference parts and alternative options found for TPSR105M025R2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR105M025R2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP105M025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR105M025R2500 vs TAJP105M025YNJ |
TAJR105M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR105M025R2500 vs TAJR105M025A |
TCFGP1E105M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TPSR105M025R2500 vs TCFGP1E105M8R |
TCP1E105M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR105M025R2500 vs TCP1E105M8R |
NTC-T105M25TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TPSR105M025R2500 vs NTC-T105M25TRPF |
TAJP105M025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR105M025R2500 vs TAJP105M025Y |
TCMIE105RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TPSR105M025R2500 vs TCMIE105RT |
TMCP1E105MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSR105M025R2500 vs TMCP1E105MTR2F |