Part Details for TPSS475K006A4000 by Kyocera AVX Components
Overview of TPSS475K006A4000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSS475K006A4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSS475K006A4000TR-ND
|
DigiKey | CAP TANT 4.7UF 10% 6.3V 1206 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TPSS475K006A4000
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 T/R - Tape and Reel (Alt: TPSS475K006A4000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0140 / $1.1180 | Buy Now |
DISTI #
581-TPSS475K006A4000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981176
|
RS | Low ESR MnO2,4.7 uF,6.3 V | AVX TPSS475K006A4000 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Bristol Electronics | 6947 |
|
RFQ | ||
|
Quest Components | 5557 |
|
$3.4200 / $6.8400 | Buy Now | |
DISTI #
TPSS475K006A4000
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 T/R - Tape and Reel (Alt: TPSS475K006A4000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0140 / $1.1180 | Buy Now |
DISTI #
TPSS475K006A4000
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 T/R - Tape and Reel (Alt: TPSS475K006A4000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0140 / $1.1180 | Buy Now |
Part Details for TPSS475K006A4000
TPSS475K006A4000 CAD Models
TPSS475K006A4000 Part Data Attributes
|
TPSS475K006A4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSS475K006A4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 51 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSS475K006A4000
This table gives cross-reference parts and alternative options found for TPSS475K006A4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSS475K006A4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S475K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSS475K006A4000 vs T491S475K006AS |
T491S475K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS475K006A4000 vs T491S475K006ATAUTO |
T491S475K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSS475K006A4000 vs T491S475K006ZT7280 |
T491S475K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS475K006A4000 vs T491S475K006ANAUTO |
T494S475K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS475K006A4000 vs T494S475K006ATAUTO7280 |
T491S475K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSS475K006A4000 vs T491S475K006ZT |
TCKOJ475ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TPSS475K006A4000 vs TCKOJ475ST |
NTC-T475K6.3TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TPSS475K006A4000 vs NTC-T475K6.3TRA2F |
T491S475K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS475K006A4000 vs T491S475K006AHAUTO |
T491S475K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS475K006A4000 vs T491S475K006ATAUTO7280 |