Part Details for TPSV108K004R0035 by Kyocera AVX Components
Overview of TPSV108K004R0035 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV108K004R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5895
|
Newark | Tantalum Capacitor, 1000Uf 4V, 0.035 Ohm, 0.1, 2924, Capacitance:1000Μf, Voltage(Dc):4V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.035Ohm, Manufacturer Size Code:V, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSV108K004R0035 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.9000 | Buy Now |
DISTI #
54J9249
|
Newark | Capacitor Tant, 1000Uf 4V, 0.035 Ohm, 0.1, 2924, Capacitance:1000Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2924 [7361 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx TPSV108K004R0035 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7000 / $5.3900 | Buy Now |
DISTI #
478-3311-2-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9569 | Buy Now |
DISTI #
TPSV108K004R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108K004R0035) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.8520 / $6.6990 | Buy Now |
DISTI #
581-TPSV108K004R0035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% Tol. 35 ESR RoHS: Compliant | 0 |
|
$4.9500 / $5.3400 | Order Now |
DISTI #
70475528
|
RS | 1000uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 4 V dc +/-10%, TPS Series | AVX TPSV108K004R0035 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$5.0000 | Buy Now |
DISTI #
TPSV108K004R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108K004R0035) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.8520 / $6.6990 | Buy Now |
DISTI #
TPSV108K004R0035
|
TME | Capacitor: tantalum, 1000uF, 4VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.7700 | RFQ |
DISTI #
TPSV108K004R0035
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108K004R0035) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV108K004R0035
TPSV108K004R0035 CAD Models
TPSV108K004R0035 Part Data Attributes:
|
TPSV108K004R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV108K004R0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1069 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |