Part Details for TPSV108M004R0025 by Kyocera AVX Components
Overview of TPSV108M004R0025 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV108M004R0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9253
|
Newark | Capacitor Tant, 1000Uf 4V, 0.025 Ohm, 0.2, 2924, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage Rating:4V, Capacitor Case Style:2924 [7361 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSV108M004R0025 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 / $6.1900 | Buy Now |
DISTI #
TPSV108M004R0025-ND
|
DigiKey | CAP TANT 1000UF 20% 4V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4719 | Buy Now |
DISTI #
TPSV108M004R0025
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108M004R0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6083 / $4.1306 | Buy Now |
DISTI #
581-TPSV108M004R0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1000UF 4V 7361-38 RoHS: Compliant | 0 |
|
$5.4700 / $5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$5.5200 | Buy Now |
DISTI #
TPSV108M004R0025
|
TME | Capacitor: tantalum, 1000uF, 4VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$2.2000 | RFQ |
DISTI #
TPSV108M004R0025
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV108M004R0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV108M004R0025
TPSV108M004R0025 CAD Models
TPSV108M004R0025 Part Data Attributes:
|
TPSV108M004R0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV108M004R0025
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1265 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV108M004R0025
This table gives cross-reference parts and alternative options found for TPSV108M004R0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV108M004R0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494E108M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV108M004R0025 vs T494E108M004AHAUTO7280 |
TBMV687M004LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LRSB0800 |
T510E108M004AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | KEMET Corporation | TPSV108M004R0025 vs T510E108M004AHE010C-7280 |
TBMV687M004LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LWSB0724 |
TBMV687M004LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LBSB0724 |
TBMV687M004LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LWSB0045 |
TBMV687M004LSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LSSB0H45 |
TBMV687M004LBSB0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LBSB0045 |
TBMV687M004LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LWSB0823 |
TBMV687M004LSSB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSV108M004R0025 vs TBMV687M004LSSB0823 |