Part Details for TPSY107K006R0100 by Kyocera AVX Components
Overview of TPSY107K006R0100 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY107K006R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6869
|
Newark | Capacitor Tant, 100Uf, 6.3V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:Y, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSY107K006R0100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $1.8200 | Buy Now |
DISTI #
TPSY107K006R0100-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 2917 Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6416 | Buy Now |
DISTI #
TPSY107K006R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107K006R0100) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $2.1500 | Buy Now |
DISTI #
581-TPSY107K006R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF Case Y RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSY107K006R0100
|
TME | Capacitor: tantalum, 100uF, 6.3VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6700 | RFQ |
DISTI #
SMC-TPSY107K006R0100
|
Sensible Micro Corporation | Cap, Tant, 100Uf, 10%, 6.3V, Y-Case RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1522 |
|
RFQ | |
DISTI #
TPSY107K006R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107K006R0100) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSY107K006R0100
TPSY107K006R0100 CAD Models
TPSY107K006R0100 Part Data Attributes
|
TPSY107K006R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY107K006R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY107K006R0100
This table gives cross-reference parts and alternative options found for TPSY107K006R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY107K006R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY107K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107K006R0100 vs TAJY107K006PNJ |
TCKOJ107VTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSY107K006R0100 vs TCKOJ107VTLSR150 |
T491V107K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K006R0100 vs T491V107K006ANAUTO |
T494V107K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K006R0100 vs T494V107K006AHAUTO7280 |
T494V107K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K006R0100 vs T494V107K006AHAUTO |
TAJY107K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSY107K006R0100 vs TAJY107K006B |
TCKOJ107VTLSR090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSY107K006R0100 vs TCKOJ107VTLSR090 |
B45194R1107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSY107K006R0100 vs B45194R1107K409 |
T491V107K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSY107K006R0100 vs T491V107K006ZT7280 |
T491V107K006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K006R0100 vs T491V107K006AMAUTO |