Part Details for TPSY107K010R0200 by Kyocera AVX Components
Overview of TPSY107K010R0200 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY107K010R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3800
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 10 V, 2917 [7343 Metric], Y Rohs Compliant: Yes |Kyocera Avx TPSY107K010R0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2429 |
|
$0.8040 / $1.4400 | Buy Now |
DISTI #
54J9350
|
Newark | Capacitor Tant, 100Uf, 10V, 0.2 Ohm, 0.1, 2917, Capacitance:100Μf, Capacitance Tolerance:± 10%, Voltage Rating:10V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSY107K010R0200 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.4700 | Buy Now |
DISTI #
478-TPSY107K010R0200CT-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4625 / $1.3500 | Buy Now |
DISTI #
TPSY107K010R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107K010R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5388 / $0.5941 | Buy Now |
DISTI #
581-TPSY107K010R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF Case Y RoHS: Compliant | 860 |
|
$0.6170 / $1.3800 | Buy Now |
|
Bristol Electronics | 2824 |
|
RFQ | ||
DISTI #
TPSY107K010R0200
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5500 | RFQ |
DISTI #
TPSY107K010R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107K010R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSY107K010R0200
TPSY107K010R0200 CAD Models
TPSY107K010R0200 Part Data Attributes
|
TPSY107K010R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY107K010R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 316 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY107K010R0200
This table gives cross-reference parts and alternative options found for TPSY107K010R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY107K010R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V107K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K010R0200 vs T491V107K010ANAUTO |
TAJY107K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSY107K010R0200 vs TAJY107K010B |
TR3V107K010C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TPSY107K010R0200 vs TR3V107K010C0200 |
TR3V107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TPSY107K010R0200 vs TR3V107K010C0150 |
TPSY107K010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TPSY107K010R0200 vs TPSY107K010K100 |
T491V107K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107K010R0200 vs T491V107K010AMAUTO7280 |
T491V107K010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TPSY107K010R0200 vs T491V107K010ATAUTO |
TPSY107K010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TPSY107K010R0200 vs TPSY107K010S200 |
TCKIA107VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSY107K010R0200 vs TCKIA107VT |
T491V107K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSY107K010R0200 vs T491V107K010ZT |