Part Details for TQ2-L-24V by Panasonic Electronic Components
Overview of TQ2-L-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2-L-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9040
|
Newark | Signal Relay, 12V, Tht Rohs Compliant: Yes |Panasonic TQ2-L-24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.1200 / $3.4000 | Buy Now |
DISTI #
87F3173
|
Newark | Signal Relay, Product Range:-, Relay Terminals:Through Hole, Approvals & Standards:Csa, Ul, Coil Voltage Dc Max:12V Rohs Compliant: Yes |Panasonic TQ2-L-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.8700 | Buy Now |
DISTI #
255-1006-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2062 In Stock |
|
$1.8875 / $2.5700 | Buy Now |
DISTI #
TQ2-L-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: TQ2-L-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.5856 / $2.9276 | Buy Now |
DISTI #
769-TQ2-L-24V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form A 24V 30VDC PCB Terminal RoHS: Compliant | 94 |
|
$2.0300 / $3.4700 | Buy Now |
DISTI #
74614047
|
RS | Signal RelayTQ relay | Panasonic Electronic Components TQ2-L-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 24 VDC 1 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8300 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
58 In Stock |
|
$2.4900 / $3.0400 | Buy Now |
DISTI #
TQ2-L-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: TQ2-L-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.5856 / $2.9276 | Buy Now |
DISTI #
TQ2-L-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: TQ2-L-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.5856 / $2.9276 | Buy Now |
Part Details for TQ2-L-24V
TQ2-L-24V CAD Models
TQ2-L-24V Part Data Attributes
|
TQ2-L-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-L-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 3840 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2-L-24V
This table gives cross-reference parts and alternative options found for TQ2-L-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2-L-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6HU-2-DC24 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | TQ2-L-24V vs G6HU-2-DC24 |