-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F4166
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tq Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:125Vrohs Compliant: Yes |Panasonic TQ2SA-L2-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
255-1772-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1815 / $5.4500 | Buy Now |
DISTI #
TQ2SA-L2-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SA-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $3.2609 | Buy Now |
DISTI #
769-TQ2SA-L2-24V
|
Mouser Electronics | Low Signal Relays - PCB 2A 24VDC DPDT 2 COIL LATCH SMD RoHS: Compliant | 355 |
|
$2.9200 / $5.5600 | Buy Now |
DISTI #
70618282
|
RS | TQ Relay (SMD SA type 2-coil latch) | Panasonic Electronic Components TQ2SA-L2-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $4.6800 | RFQ |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 24 VDC 2 Coil Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1050Tube |
|
$3.0600 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
1200 In Stock |
|
$2.3400 / $3.3300 | Buy Now |
DISTI #
TQ2SA-L2-24V
|
TTI | Low Signal Relays - PCB 2A 24VDC DPDT 2 COIL LATCH SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 700 In Stock |
|
$2.4100 / $3.3100 | Buy Now |
DISTI #
TQ2SA-L2-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SA-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $3.2609 | Buy Now |
DISTI #
TQ2SA-L2-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SA-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $3.2609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-L2-24V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TQ2SA-L2-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SA-L2-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-D24W-K | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.012A (COIL), 24VDC (COIL), 300mW (COIL), 2A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | FUJITSU Semiconductor Limited | TQ2SA-L2-24V vs ASL-D24W-K |
ASL-D24W-K | Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 24VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | FUJITSU Limited | TQ2SA-L2-24V vs ASL-D24W-K |