Part Details for TQ514-1K by Omega Engineering
Overview of TQ514-1K by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ514-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH0728
|
Newark | Digital Rotating Torque Sensor |Omega TQ514-1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,275.2900 | Buy Now |
DISTI #
TQ514-1K
|
Avnet Americas | 0 TO 1,000 IN-LB, , 5 VDC OUTPUT - Bulk (Alt: TQ514-1K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4,861.7056 / $5,545.3833 | Buy Now |
DISTI #
TQ514-1K
|
Avnet Americas | 0 TO 1,000 IN-LB, , 5 VDC OUTPUT - Bulk (Alt: TQ514-1K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4,861.7056 / $5,545.3833 | Buy Now |
Part Details for TQ514-1K
TQ514-1K CAD Models
TQ514-1K Part Data Attributes:
|
TQ514-1K
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
TQ514-1K
Omega Engineering
Torque Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Body Breadth | 64 mm | |
Body Height | 88.4 mm | |
Body Length or Diameter | 72.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TORQUE SENSOR | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 12 V |