Part Details for TQM019NH04CR-V RLG by Taiwan Semiconductor
Overview of TQM019NH04CR-V RLG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM019NH04CR-V RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM019NH04CR-VRLGTR-ND
|
DigiKey | 40V, 100A, SINGLE N-CHANNEL POWE Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1225 | Buy Now |
DISTI #
TQM019NH04CR-V RLG
|
Avnet Americas | 40V, 100A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TQM019NH04CR-V RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-TQM019NH04CRVRLG
|
Mouser Electronics | MOSFET 40V, 100A, Single N-Channel Power MOSFET RoHS: Compliant | 5000 |
|
$3.2500 / $6.6800 | Buy Now |