Part Details for TQM130NB06CR RLG by Taiwan Semiconductor
Overview of TQM130NB06CR RLG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM130NB06CR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2288
|
Newark | Mosfet, N-Ch, 60V, 50A, Pdfn56 Rohs Compliant: Yes |Taiwan Semiconductor TQM130NB06CR RLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1593 |
|
$0.5740 / $1.3100 | Buy Now |
DISTI #
1801-TQM130NB06CRRLGCT-ND
|
DigiKey | MOSFET N-CH 60V 10A/50A 8PDFNU Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3943 In Stock |
|
$0.4724 / $1.2600 | Buy Now |
DISTI #
TQM130NB06CR RLG
|
Avnet Americas | Transistor MOSFET N-Channel 60V 50A 8-Pin PDFN56U T/R - Tape and Reel (Alt: TQM130NB06CR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4979 / $0.5432 | Buy Now |
DISTI #
821-TQM130NB06CRRLG
|
Mouser Electronics | MOSFET 60V, 50A, Single N-Channel Power MOSFET RoHS: Compliant | 4495 |
|
$0.4720 / $1.2600 | Buy Now |
|
Future Electronics | 60V, 50A,PDFN56U RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
DISTI #
78811744
|
Verical | Trans MOSFET N-CH 60V 50A Automotive 8-Pin PDFN-U EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 5000 |
|
$0.4799 / $0.5036 | Buy Now |
DISTI #
TQM130NB06CR RLG
|
EBV Elektronik | Transistor MOSFET N-Channel 60V 50A 8-Pin PDFN56U T/R (Alt: TQM130NB06CR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TQM130NB06CR RLG
TQM130NB06CR RLG CAD Models
TQM130NB06CR RLG Part Data Attributes
|
TQM130NB06CR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TQM130NB06CR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |