Part Details for TQM676021 by TriQuint Semiconductor
Overview of TQM676021 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM676021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA16 | 44 |
|
$4.8750 / $11.2500 | Buy Now |
Part Details for TQM676021
TQM676021 CAD Models
TQM676021 Part Data Attributes
|
TQM676021
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM676021
TriQuint Semiconductor
RF and Baseband Circuit, PBGA16, 7 X 4 MM, 1.10 MM HEIGHT, LGA-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |