-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, MO-203, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TQP369181
|
Mouser Electronics | RF Amplifier DC-6GHz NF 3.6dB Gain 15.3dB 50 Ohm RoHS: Compliant | 0 |
|
$0.8750 / $2.6600 | Order Now |
|
CHIPMALL.COM LIMITED | SOT-363 Operational Amplifier ROHS | 165 |
|
$1.0382 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQP369181
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQP369181
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, MO-203, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, SOT-363, MO-203, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.7 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for TQP369181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQP369181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECG002F-G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, MO-203, SOT-363, 4 PIN | TriQuint Semiconductor | TQP369181 vs ECG002F-G |
ECG002F-G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GREEN, MO-203, SOT-363, 4 PIN | Qorvo | TQP369181 vs ECG002F-G |
TQP369181 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, MO-203, 6 PIN | TriQuint Semiconductor | TQP369181 vs TQP369181 |