Part Details for TQP369181 by TriQuint Semiconductor
Overview of TQP369181 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQP369181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1726 |
|
RFQ | ||
|
Win Source Electronics | DC-6 GHz Gain Block | 24880 |
|
$1.7900 / $2.6850 | Buy Now |
Part Details for TQP369181
TQP369181 CAD Models
TQP369181 Part Data Attributes
|
TQP369181
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQP369181
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, MO-203, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | GREEN, SOT-363, MO-203, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.7 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for TQP369181
This table gives cross-reference parts and alternative options found for TQP369181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQP369181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECG002F-G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, MO-203, SOT-363, 4 PIN | TriQuint Semiconductor | TQP369181 vs ECG002F-G |
ECG002F-G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GREEN, MO-203, SOT-363, 4 PIN | Qorvo | TQP369181 vs ECG002F-G |
TQP369181 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, MO-203, 6 PIN | Qorvo | TQP369181 vs TQP369181 |