Part Details for TR 363 by Pass & Seymour
Overview of TR 363 by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR 363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413098
|
TME | Transformer: mains, 63VA, 230VAC, 12V, 24V, Leads: screw terminals Min Qty: 1 | 0 |
|
$99.4300 / $113.6300 | RFQ |