Part Details for TR/3216CP-500MA by Cooper Industries
Overview of TR/3216CP-500MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TR/3216CP-500MA
TR/3216CP-500MA CAD Models
TR/3216CP-500MA Part Data Attributes
|
TR/3216CP-500MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR/3216CP-500MA
Cooper Industries
Electric Fuse, 0.5A, 24VDC, 35A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL; CSA | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TR/3216CP-500MA
This table gives cross-reference parts and alternative options found for TR/3216CP-500MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216CP-500MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435.500 | Electric Fuse, Very Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | TR/3216CP-500MA vs 0435.500 |
FMC10501ABTH | Electric Fuse, Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | TR/3216CP-500MA vs FMC10501ABTH |
NFCC04501ADPAF | Electric Fuse, 0.5A, 24VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | TR/3216CP-500MA vs NFCC04501ADPAF |