-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2.5A, 350VAC, 250VDC, 100A (IR), Surface Mount, 4818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-1245UMFF2-5-R
|
Avnet Americas | Fuse Chip 2.5A 350VAC 250VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: TR-1245UMFF2-5-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4864 / $0.5978 | Buy Now |
DISTI #
504-TR-1245UMFF2-5-R
|
Mouser Electronics | Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A RoHS: Compliant | 2965 |
|
$0.5850 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
DISTI #
TR-1245UMFF2-5-R
|
TTI | Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5270 / $0.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR-1245UMFF2-5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR-1245UMFF2-5-R
Eaton Corporation
Electric Fuse, Fast Blow, 2.5A, 350VAC, 250VDC, 100A (IR), Surface Mount, 4818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4818 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |