Part Details for TR-1245UMFF2-R by Eaton Bussmann
Overview of TR-1245UMFF2-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-1245UMFF2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9488
|
Newark | Smd Fuse, Fast Acting, 2A, 350Vac Rohs Compliant: Yes |Eaton Bussmann TR-1245UMFF2-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2190 |
|
$0.9580 / $1.5100 | Buy Now |
DISTI #
283-TR-1245UMFF2-RCT-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 250VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.5578 / $1.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5800 / $0.8400 | Buy Now | |
DISTI #
TR-1245UMFF2-R
|
TME | Fuse: fuse, quick blow, 2A, 350VAC, 250VDC, soldered,SMD, ceramic Min Qty: 1 | 2999 |
|
$0.5930 / $1.1860 | Buy Now |
DISTI #
000000000006370376
|
Sager | Surface Mount Fuses 1245UMF, Fast-Acting, 2 A | 0 |
|
Buy Now | |
DISTI #
3974258
|
element14 Asia-Pacific | SMD FUSE, FAST ACTING, 2A, 350VAC RoHS: Compliant Min Qty: 1 Container: Each | 2190 |
|
$0.6178 / $1.4245 | Buy Now |
DISTI #
3974258
|
Farnell | SMD FUSE, FAST ACTING, 2A, 350VAC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2190 |
|
$0.5751 / $1.2973 | Buy Now |