Part Details for TR-3216FF250-R by Eaton Bussmann
Overview of TR-3216FF250-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-3216FF250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8924
|
Newark | Fuse, 0.25A, 32Vac, 3216 Rohs Compliant: Yes |Eaton Bussmann TR-3216FF250-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3443 |
|
$0.7560 | Buy Now |
|
Quest Components | 2360 |
|
$0.5880 / $1.9600 | Buy Now | |
DISTI #
TR-3216FF250-R
|
TME | Fuse: fuse, quick blow, 250mA, 32VAC, 63VDC, soldered,SMD, 3216FF Min Qty: 1 | 2447 |
|
$0.2030 / $0.4820 | Buy Now |
DISTI #
3650498RL
|
element14 Asia-Pacific | FUSE, 0.25A, 32VAC, 3216 RoHS: Compliant Min Qty: 10 Container: Reel | 3330 |
|
$0.7705 | Buy Now |
DISTI #
3650498
|
element14 Asia-Pacific | FUSE, 0.25A, 32VAC, 3216 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3330 |
|
$0.7705 | Buy Now |
DISTI #
3650498
|
Farnell | FUSE, 0.25A, 32VAC, 3216 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3443 |
|
$0.4406 / $0.4970 | Buy Now |
DISTI #
3650498RL
|
Farnell | FUSE, 0.25A, 32VAC, 3216 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 3443 |
|
$0.4406 / $0.4857 | Buy Now |