-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 1A, 250VAC, 60VDC, 50A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1-2410TD1-R
|
Avnet Americas | Fuse Chip 1A 250VAC 60VDC Time Delay 2-Pin Surface Mount T/R - Tape and Reel (Alt: TR1-2410TD1-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.3976 | Buy Now |
DISTI #
51AK2345
|
Avnet Americas | Fuse Chip 1A 250VAC 60VDC Time Delay 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 51AK2345) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.5950 / $0.9360 | Buy Now |
DISTI #
504-TR1-2410TD1-R
|
Mouser Electronics | Cartridge Fuses 2410 SMD time-delay fuse, 1A RoHS: Compliant | 3568 |
|
$0.4670 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
DISTI #
TR1-2410TD1-R
|
TTI | Cartridge Fuses 2410 SMD time-delay fuse, 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4670 / $0.4860 | Buy Now |
DISTI #
TR1-2410TD1-R
|
Avnet Americas | Fuse Chip 1A 250VAC 60VDC Time Delay 2-Pin Surface Mount T/R - Tape and Reel (Alt: TR1-2410TD1-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.3976 | Buy Now |
DISTI #
51AK2345
|
Avnet Americas | Fuse Chip 1A 250VAC 60VDC Time Delay 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 51AK2345) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.5950 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR1-2410TD1-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1-2410TD1-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 1A, 250VAC, 60VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.72 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 8.66 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |