Part Details for TR10AHC1N by ITT Interconnect Solutions
Overview of TR10AHC1N by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR10AHC1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8582
|
Newark | Circular Connector Clamp, Straight, Sealed, Trident Ringlock Series, 10, Nylon (Polyamide), 11.1 Mm Rohs Compliant: Yes |Itt Cannon TR10AHC1N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.0300 / $8.2600 | Buy Now |
DISTI #
1003-1221-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ10 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
711 In Stock |
|
$4.0934 / $5.5800 | Buy Now |
DISTI #
TR10AHC1N
|
Avnet Americas | Connector Accessories Sealed Cable Clamps - Bulk (Alt: TR10AHC1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1875 / $11.8400 | Buy Now |
DISTI #
965-TR10AHC1N
|
Mouser Electronics | Automotive Connectors 192990-1530 RoHS: Compliant | 153 |
|
$5.9300 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw RoHS: Compliant |
21263 In Stock |
|
$5.1400 / $9.0400 | Buy Now |
DISTI #
192990-1530
|
TTI | Automotive Connectors TR10AHC1N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8301 In Stock |
|
$5.2900 / $8.2300 | Buy Now |
DISTI #
TR10AHC1N
|
Avnet Americas | Connector Accessories Sealed Cable Clamps - Bulk (Alt: TR10AHC1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1875 / $11.8400 | Buy Now |
DISTI #
192990-1530
|
Avnet Abacus | Connector Accessories Sealed Cable Clamps (Alt: 192990-1530) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Clamps and Clips Clamp Screw RoHS: Compliant |
21263 In Stock |
|
$5.1400 / $9.0400 | Buy Now |
Part Details for TR10AHC1N
TR10AHC1N CAD Models
TR10AHC1N Part Data Attributes:
|
TR10AHC1N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR10AHC1N
ITT Interconnect Solutions
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |