-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8593
|
Newark | Circular Connector, Trident Ringlock Series, Plug, 19, Socket, Cable Mount, 16-19 Rohs Compliant: Yes |Itt Cannon TR1619PFS1NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$13.3300 / $17.2500 | Buy Now |
DISTI #
1003-1361-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
108 In Stock |
|
$10.9355 / $16.5900 | Buy Now |
DISTI #
TR1619PFS1NB
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: TR1619PFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1750 / $14.6150 | Buy Now |
DISTI #
192926-0530
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 192926-0530) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47M0110
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 47M0110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$13.7200 / $17.1300 | Buy Now |
DISTI #
965-TR1619PFS1NB
|
Mouser Electronics | Automotive Connectors 192926-0530 RoHS: Compliant | 33 |
|
$10.9300 / $16.5900 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
968 In Stock 325 Factory Stock |
|
$7.7800 / $11.1000 | Buy Now |
DISTI #
62994085
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 5 Package Multiple: 5 | Americas - 965 |
|
$9.3683 / $14.3041 | Buy Now |
DISTI #
37196001
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 325 |
|
$8.5612 | Buy Now |
DISTI #
192926-0530
|
TTI | Automotive Connectors TR1619PFS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 128 In Stock |
|
$8.1000 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR1619PFS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1619PFS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |