Part Details for TR1619RFH1NB by ITT Interconnect Solutions
Overview of TR1619RFH1NB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1619RFH1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8595
|
Newark | Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel Mount, 16-19 Rohs Compliant: Yes |Itt Cannon TR1619RFH1NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$12.8400 / $16.6200 | Buy Now |
DISTI #
1003-1363-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
266 In Stock |
|
$10.9398 / $16.6000 | Buy Now |
DISTI #
TR1619RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: TR1619RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $13.3015 | Buy Now |
DISTI #
965-TR1619RFH1NB
|
Mouser Electronics | Automotive Connectors TRI R RECP F FLG SEAL 0-19 RoHS: Compliant | 126 |
|
$10.9300 / $16.5900 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular F 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
294 In Stock |
|
$9.6700 / $15.5700 | Buy Now |
DISTI #
TR1619RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: TR1619RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $13.3015 | Buy Now |
DISTI #
TR1619RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port - Bulk (Alt: TR1619RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $13.3015 | Buy Now |
DISTI #
192990-1690
|
Avnet Abacus | Conn Ringlock Circular SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port (Alt: 192990-1690) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1188238
|
element14 Asia-Pacific | SOCKET, PANEL, 19WAY RoHS: Compliant Min Qty: 1 Container: Each | 149 |
|
$10.1277 / $16.7621 | Buy Now |
DISTI #
1188238
|
Farnell | SOCKET, PANEL, 19WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 149 |
|
$12.7513 / $16.7353 | Buy Now |
Part Details for TR1619RFH1NB
TR1619RFH1NB CAD Models
TR1619RFH1NB Part Data Attributes
|
TR1619RFH1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1619RFH1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |