Part Details for TR1PC by Switchcraft Conxall
Overview of TR1PC by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1PC-ND
|
DigiKey | CONN JACK MONO 2.46MM PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-TR1PC
|
Mouser Electronics | Phone Connectors MICRO JAX ASSEMBLY-P RoHS: Not Compliant | 221 |
|
$2.7000 / $4.4000 | Buy Now |
DISTI #
70931850
|
RS | MICRO JAX ASSEMBLY P | Switchcraft TR1PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $4.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.7100 | Buy Now |
DISTI #
000000000000071106
|
Sager | Phone Connectors MICRO JAX ASSEMBLY-P | 0 |
|
Buy Now |
Part Details for TR1PC
TR1PC CAD Models
TR1PC Part Data Attributes:
|
TR1PC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TR1PC
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 2.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |