Part Details for TR2/1025TD3-R by Eaton Bussmann
Overview of TR2/1025TD3-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/1025TD3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2068
|
Newark | 1025 3A Td Tr 2500 Reel -R |Eaton Bussmann TR2/1025TD3-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4530 |
|
$1.2100 | Buy Now |
DISTI #
283-4097-1-ND
|
DigiKey | FUSE BRD MT 3A 250VAC 125VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2305 In Stock |
|
$0.9302 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 3A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL RoHS: Compliant |
7030 In Stock |
|
$0.8800 / $1.2600 | Buy Now |
DISTI #
Bussmann TR2/1025TD3-R
|
PEI Genesis | Electric Fuse | 4530 |
|
Buy Now | |
DISTI #
000000000001189566
|
Sager | Surface Mount Fuses 250VAC 125VDC 3A Time Delay Brick | 0 |
|
Buy Now | |
|
Chip1Cloud | FUSE BOARD MNT 3A 250VAC 125VDC | 1060 |
|
RFQ | |
|
Master Electronics | Fuse Chip Slow Blow Acting 3A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL RoHS: Compliant |
7030 In Stock |
|
$0.8800 / $1.2600 | Buy Now |
Part Details for TR2/1025TD3-R
TR2/1025TD3-R CAD Models
TR2/1025TD3-R Part Data Attributes:
|
TR2/1025TD3-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/1025TD3-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 3A, 250VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 42 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR2/1025TD3-R
This table gives cross-reference parts and alternative options found for TR2/1025TD3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/1025TD3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/1025TD3-R | Electric Fuse, Time Delay Blow, 3A, 250VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | TR2/1025TD3-R vs TR2/1025TD3-R |