Part Details for TR3-S505SC-1.6-R by Eaton Bussmann
Overview of TR3-S505SC-1.6-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3-S505SC-1.6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9976
|
Newark | 5Mm Sc, T1.6A, L, 250V,1500 Reel, 54Mm L/ T&r |Eaton Bussmann TR3-S505SC-1.6-R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
283-TR3-S505SC-1.6-RTR-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3132 | Buy Now |
DISTI #
000000000005110613
|
Sager | Cartridge Fuses 5mm SC, T1.6A, L, 250V,1500 Reel, 54mm l | 0 |
|
Buy Now |