-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4532
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 6.8 F, 10%, 16 V, 1206 [3216 Metric] |Vishay TR3A685K016C1500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4100 | Buy Now |
DISTI #
08X2134
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 6.8 F, 10%, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay TR3A685K016C1500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
TR3A685K016C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TR3A685K016C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3521 / $0.4473 | Buy Now |
DISTI #
74-TR3A685K016C1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 16volts 10% A case Molded RoHS: Compliant | 0 |
|
$0.3530 / $0.3680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3350 | Buy Now |
DISTI #
TR3A685K016C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TR3A685K016C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3521 / $0.4473 | Buy Now |
DISTI #
TR3A685K016C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TR3A685K016C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3521 / $0.4473 | Buy Now |
DISTI #
2353119
|
element14 Asia-Pacific | CAP, 6.8F, 16V, 10%, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2055 / $0.3897 | Buy Now |
DISTI #
2353119RL
|
element14 Asia-Pacific | CAP, 6.8F, 16V, 10%, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2055 / $0.2987 | Buy Now |
DISTI #
2353119RL
|
Farnell | CAP, 6.8F, 16V, 10%, 1206 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3583 / $0.5656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A685K016C1500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3A685K016C1500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 88 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A685K016C1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A685K016C1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685K015CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBLC0923 |
TCA1C685K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TR3A685K016C1500 vs TCA1C685K8R |
TBJA685K015CBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBLC0045 |
TBJA685K015CBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBSZ0045 |
TBJA685K015CBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBSC0945 |
TBJA685K015CBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBLZ0700 |
TBJA685K015CBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBSB0800 |
B45196L3685K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A685K016C1500 vs B45196L3685K106 |
TBJA685K015CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBLC0000 |
TBJA685K015CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A685K016C1500 vs TBJA685K015CBLC0745 |