-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0853
|
Newark | Cap, 100Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Vishay TR3B107K6R3C0500 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
46R1128
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 100 F, 10%, 6.3 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B107K6R3C0500 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16588 |
|
$0.5230 / $0.9400 | Buy Now |
DISTI #
25R2684
|
Newark | Tantalum Capacitor, 100Uf 6.3V 0.5 Ohm 10%, 3528-21, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:B, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3B107K6R3C0500 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5910 | Buy Now |
DISTI #
TR3B107K6R3C0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B107K6R3C0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1329 | Buy Now |
DISTI #
TR3B107K6R3C0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B107K6R3C0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1046 / $0.1329 | Buy Now |
DISTI #
74-TR3B107K6R3C0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B cs ESR 0.5 Molded RoHS: Compliant | 14795 |
|
$0.2960 / $0.7500 | Buy Now |
DISTI #
V72:2272_09304269
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2109 Container: Cut Strips | Americas - 374 |
|
$0.3336 / $0.5022 | Buy Now |
|
Future Electronics | TR3 Series 100uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | TR3 Series 100uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
54269457
|
Verical | Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2109 | Americas - 374 |
|
$0.3336 / $0.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B107K6R3C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B107K6R3C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 164 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B107K6R3C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B107K6R3C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK0J107TSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | DAEWOO Electronic Components | TR3B107K6R3C0500 vs TLK0J107TSSR |
T495B107K006AHA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B107K6R3C0500 vs T495B107K006AHA7007280 |
TLESVB20J107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3B107K6R3C0500 vs TLESVB20J107K8RE |
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TR3B107K6R3C0500 vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TR3B107K6R3C0500 vs PCT100/6BK |
T494B107K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | TR3B107K6R3C0500 vs T494B107K006ATAUTO |
593D107X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B107K6R3C0500 vs 593D107X96R3B2TE3 |
267N6301107KRB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TR3B107K6R3C0500 vs 267N6301107KRB |
B45198H1107K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TR3B107K6R3C0500 vs B45198H1107K209 |
T83B107K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TR3B107K6R3C0500 vs T83B107K6R3USBS |