-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7756
|
Newark | Cap, 15Uf, 25V, Tant, Case C, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.425Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:510Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3C156K025C0425 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.3550 | Buy Now |
DISTI #
86K5408
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 15 F, 10%, 25 V, 2412 [6032 Metric] Rohs Compliant: Yes |Vishay TR3C156K025C0425 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5010 | Buy Now |
DISTI #
TR3C156K025C0425
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TR3C156K025C0425) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4008 | Buy Now |
DISTI #
37AJ7756
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 37AJ7756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.6570 / $1.1200 | Buy Now |
DISTI #
74-TR3C156K025C0425
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case ESR 0.425 Mld RoHS: Compliant | 1460 |
|
$0.3430 / $1.0100 | Buy Now |
DISTI #
V36:1790_07465198
|
Arrow Electronics | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.425 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2305 | Americas - 1500 |
|
$0.2365 / $0.2595 | Buy Now |
|
Future Electronics | TR3 Series 15 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
|
Future Electronics | TR3 Series 15 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
66671397
|
Verical | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.425 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 1500 |
|
$0.2365 / $0.2595 | Buy Now |
DISTI #
69105322
|
Verical | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.425 Ohm 125°C T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 500 |
|
$0.5364 / $0.5797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C156K025C0425
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C156K025C0425
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 425 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 204 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C156K025C0425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C156K025C0425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C156K025C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C156K025C0425 vs TR3C156K025C0900 |
293D156X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C156K025C0425 vs 293D156X9025C2WE3 |
TEESVC1E156K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C156K025C0425 vs TEESVC1E156K12R |
TF3C156K025C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TR3C156K025C0425 vs TF3C156K025C0800 |
TCKIE156CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TR3C156K025C0425 vs TCKIE156CT-LF |
293D156X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C156K025C0425 vs 293D156X9025C2TE3 |
B45025C1569K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C156K025C0425 vs B45025C1569K307 |
TLESVC1E156K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C156K025C0425 vs TLESVC1E156K12RE |
B45196L5156K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C156K025C0425 vs B45196L5156K309 |
TR3C156K025E0425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C156K025C0425 vs TR3C156K025E0425 |