-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2699
|
Newark | Tantalum Capacitor, 22Uf 25V 0.25 Ohm 10%, 6032-28, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay TR3C226K025C0250 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9320 | Buy Now |
DISTI #
08X2178
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 22 F, 10%, 25 V, 2412 [6032 Metric] Rohs Compliant: Yes |Vishay TR3C226K025C0250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
71P8241
|
Newark | Capacitor Tant, 22Uf 25V 0.25 Ohm 10%, 6032-28, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay TR3C226K025C0250 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.7170 | Buy Now |
DISTI #
TR3C226K025C0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TR3C226K025C0250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2290 / $0.2909 | Buy Now |
DISTI #
74-TR3C226K025C0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.25 Molded RoHS: Compliant | 457 |
|
$0.5970 / $1.4500 | Buy Now |
DISTI #
V72:2272_09321931
|
Arrow Electronics | Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 223 |
|
$0.6379 / $0.9142 | Buy Now |
|
Future Electronics | TR3 Series 2312 22 uF 25 V ±10% Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6300 / $0.6850 | Buy Now |
|
Future Electronics | TR3 Series 2312 22 uF 25 V ±10% Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.6300 / $0.6850 | Buy Now |
DISTI #
54227375
|
Verical | Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2105 | Americas - 223 |
|
$0.6379 | Buy Now |
DISTI #
TR3C226K025C0250
|
TTI | Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.25 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.4950 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C226K025C0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C226K025C0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 264 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C226K025C0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K025C0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C226K025E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs TR3C226K025E0250 |
293D226X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs 293D226X9025C2TE3 |
TA025TCM226KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TR3C226K025C0250 vs TA025TCM226KCR |
TR3C226K025C0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs TR3C226K025C0275 |
TR3C226K025E0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs TR3C226K025E0900 |
B45198H5226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C226K025C0250 vs B45198H5226K306 |
TR3C226K025C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs TR3C226K025C0900 |
B45196H5226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C226K025C0250 vs B45196H5226K306 |
TR3C226K025E0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K025C0250 vs TR3C226K025E0275 |
TCKIE226CTLSR280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TR3C226K025C0250 vs TCKIE226CTLSR280 |