-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4381
|
Newark | Cap, Tant, 15Uf, 50V, Case E, Capacitance:15Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:740Ma, Product Height:4Mmrohs Compliant: Yes |Vishay TR3E156M050C0300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.9100 | Buy Now |
DISTI #
82R4921
|
Newark | Cap, Tant, 15Uf, 50V, Case E, Reel, Capacitance:15Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:740Ma Rohs Compliant: Yes |Vishay TR3E156M050C0300 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.1000 | Buy Now |
DISTI #
08X2221
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 15 F, 20%, 50 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3E156M050C0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2300 / $3.5000 | Buy Now |
DISTI #
TR3E156M050C0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TR3E156M050C0300) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 5600 |
|
$0.9158 | Buy Now |
DISTI #
41Y4381
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 41Y4381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 400 Partner Stock |
|
$1.2600 / $2.3600 | Buy Now |
DISTI #
74-TR3E156M050C0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 50volts 20% E cs ESR .300 Molded RoHS: Compliant | 226 |
|
$0.9280 / $2.2700 | Buy Now |
DISTI #
V72:2272_09341170
|
Arrow Electronics | Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 Container: Cut Strips | Americas - 227 |
|
$0.9911 / $2.0460 | Buy Now |
|
Future Electronics | Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4mm) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.9800 / $1.0700 | Buy Now |
|
Future Electronics | Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4mm) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9800 / $1.0700 | Buy Now |
DISTI #
76917036
|
Verical | Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R Min Qty: 55 Package Multiple: 1 | Americas - 400 |
|
$1.4264 / $1.5556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E156M050C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E156M050C0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 296 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E156M050C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E156M050C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D156X0050E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E156M050C0300 vs 293D156X0050E8T |
TR3E156M050E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E156M050C0300 vs TR3E156M050E0400 |
T491X156M050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T491X156M050AGAUTO |
T491X156M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T491X156M050ATAUTO7280 |
T491X156M050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T491X156M050ATAUTO |
T494X156M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T494X156M050ATAUTO7280 |
T495X156M050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TR3E156M050C0300 vs T495X156M050AS |
T494X156M050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T494X156M050AHAUTO7280 |
293D156X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E156M050C0300 vs 293D156X0050E2TE3 |
T494X156M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E156M050C0300 vs T494X156M050AGAUTO7280 |