-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1202
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 470 F, 10%, 10 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3E477K010C0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1344 |
|
$2.8500 / $3.8200 | Buy Now |
DISTI #
03AC0174
|
Newark | Cap, 470Μf, 10V, 10% Rohs Compliant: Yes |Vishay TR3E477K010C0100 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2600 / $2.2700 | Buy Now |
DISTI #
82R4967
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 470 F, 10%, 10 V, 2917 [7343 Metric] |Vishay TR3E477K010C0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 | Buy Now |
DISTI #
TR3E477K010C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TR3E477K010C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
74-TR3E477K010C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volts 10% E cs ESR 0.1 Molded RoHS: Compliant | 1087 |
|
$1.7500 / $3.8100 | Buy Now |
|
Future Electronics | TR3 Series 2917 470 uF ±10 % 10 V SMT Low ESR Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
TR3E477K010C0100
|
TME | Capacitor: tantalum, 470uF, 10VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.1700 | RFQ |
DISTI #
KTA7135
|
Rutronik | TC 470uF 10V 10% Case E 100mOhm RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Stock DE - 4400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5700 / $1.6900 | Buy Now |
DISTI #
TR3E477K010C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TR3E477K010C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 7600 |
|
Buy Now | |
|
New Advantage Corporation | Cap Tant SMD 470�F � 10% 10V E Case Low ESR T&R RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 3200 |
|
$1.0900 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E477K010C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E477K010C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E477K010C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477K010C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X477K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E477K010C0100 vs T494X477K010ATAUTO7280 |
T97E477K010HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010HAS |
TA010TCR477KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | TR3E477K010C0100 vs TA010TCR477KER-13 |
T97E477K010EZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010EZS |
T97E477K010EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010EAB |
T494X477K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E477K010C0100 vs T494X477K010AHAUTO7280 |
T97E477K010LZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010LZS |
T97E477K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010EBB |
TA010TCM477KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3E477K010C0100 vs TA010TCM477KER-13 |
T97E477K010CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K010C0100 vs T97E477K010CAB |